Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
LED 565nm Green 3 mm T-1TLLG4400
TLLG4400 - LED 565nm Green 3 mm T-1, Vishay
175-10-150
TLLG4400

LED 565nm Green 3 mm T-1

Image is for illustrative purposes only. Please refer to product description.

10 min order
Product specifications
Green 
Green Diffused 
2.54 mm
Round 
1.2 mcd

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Philippines (PH)
Manufacturer Vishay
Gross weight (incl. package) 0.12 Gram
Dimensions (incl. package) 35 x 3 x 3 MM
Customs number 8541410000
UNSPSC (v5.03) 32111503