Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
LED 428nm Blue 3 mm T-1TLHB4200
TLHB4200 - LED 428nm Blue 3 mm T-1, Vishay
301-05-852
TLHB4200

No longer available. View product category

LED 428nm Blue 3 mm T-1

Image is for illustrative purposes only. Please refer to product description.

3 min order
Product specifications
Blue 
Blue Transparent 
2.54 mm
Sphere 
50 mcd

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Thailand (TH)
Manufacturer Vishay
Gross weight (incl. package) 0.1 Gram
Dimensions (incl. package) 34 x 3 x 3 MM
Customs number 8541410000
UNSPSC (v5.03) 32111503