Business
Private
EURExc. Vat
LED Magnifying Glass Lamp with Table Clamp ESD, 3.5 dioptre, 175mm, 13W, UK Type G (BS1363) Plug / Euro Type C (CEE 7/16) PlugWAL026231

WAL026231 - LED Magnifying Glass Lamp with Table Clamp ESD, 3.5 dioptre, 175mm, 13W, UK Type G (BS1363) Plug / Euro Type C (CEE 7/16) Plug

304-68-573
WAL026231
Manufacturer:Luxo

New to us
LED Magnifying Glass Lamp with Table Clamp ESD, 3.5 dioptre, 175mm, 13W, UK Type G (BS1363) Plug / Euro Type C (CEE 7/16) Plug

Image is for illustrative purposes only. Please refer to product description.

WAL026231 - LED Magnifying Glass Lamp with Table Clamp ESD, 3.5 dioptre, 175mm, 13W, UK Type G (BS1363) Plug / Euro Type C (CEE 7/16) Plug

304-68-573
WAL026231
Manufacturer:Luxo

Product specifications
Black 
13 W
175 mm
175 
3.5 dioptre

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Norway (NO)
Manufacturer Luxo
Gross weight (incl. package) 5000 Gram
Dimensions (incl. package) 610 x 475 x 130 MM
Customs number 9013808000
UNSPSC (v5.03) 41111714