Business
Private
EURExc. Vat
LED Machine Lamp112574000-00608680

112574000-00608680 - LED Machine Lamp

180-91-904
112574000-00608680
MSAL 180 S
Manufacturer:Waldmann

LED Machine Lamp

Image is for illustrative purposes only. Please refer to product description.

112574000-00608680 - LED Machine Lamp

180-91-904
112574000-00608680
MSAL 180 S
Manufacturer:Waldmann

Product specifications
72 W 
22...26 VDC 
770 x 170 x 40 mm 

Select attributes and click search to find other products that match your specification

Downloads
Datasheets
Product Information

Family Information

  • Glare-free diffuse lighting
  • Flicker-free light with no IR or UV content
  • Direct, reverse-polarity protected 24 V DC plug with no additional components
  • Flush-mounting and surface mount options
  • Robust aluminium and safety glass housing for the toughest application conditions
  • For ambient temperatures of up to 45 °C
  • No burning in of cooling agents or lubricants thanks to low surface temperature of max. 58 °C

Legislation and compliance

RoHS
No Information
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Waldmann
Gross weight (incl. package) 8650 Gram
Dimensions (incl. package) 830 x 180 x 100 MM
Customs number 9405499090
UNSPSC (v5.03) 39111702
EAN 4013330053710