Business
Private
EURExc. Vat
LED Indicator White 8.1mm 24VDC 20mA677-997-22

677-997-22 - LED Indicator White 8.1mm 24VDC 20mA

304-21-287
677-997-22
Manufacturer:MARL

LED Indicator White 8.1mm 24VDC 20mA

Image is for illustrative purposes only. Please refer to product description.

677-997-22 - LED Indicator White 8.1mm 24VDC 20mA

304-21-287
677-997-22
Manufacturer:MARL

Product specifications
20 mA
3 cd
24 VDC
Soldering Lugs 
DC 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • LED indicator with 8.1 mm installation diameter
  • Black anodised aluminium housing
  • Suitable for high vibration applications
  • Vandal resistant
  • Available in different colours
  • Panel mount

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer MARL
Gross weight (incl. package) 5 Gram
Dimensions (incl. package) 125 x 90 x 12 MM
Customs number 8541410000
UNSPSC (v5.03) 39101601