Business
Private
EURExc. Vat
LED Indicator G 568nm, R 625nm Green / Red 6mm 2.2V IP4019020004

19020004 - LED Indicator G 568nm, R 625nm Green / Red 6mm 2.2V IP40, CML Innovative Technologies


LED Indicator G 568nm, R 625nm Green / Red 6mm 2.2V IP40

Image is for illustrative purposes only. Please refer to product description.

19020004 - LED Indicator G 568nm, R 625nm Green / Red 6mm 2.2V IP40, CML Innovative Technologies


Product specifications
G 40mcd, R 40mcd 
2.2 V
2 V
IP40 
6 mm

Select attributes and click search to find other products that match your specification

Product Information

Notes

Usage Note

  • Applications: Industrial use in control cabinets, control panels etc

Family Information

  • High-gloss chrome-plated metal reflector
  • Outer reflector
  • Without series resistor
  • Two coloured

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 1.84 Gram
Dimensions (incl. package) 34 x 8 x 8 MM
Customs number 8541410000
UNSPSC (v5.03) 39101601