1 min order
LED Floodlight 10W 900lm 6000K IP65LED-FLAH1002D
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Supplied with 230V Power supply and 12 / 24 V charging cable
Family Information
- LED floodlight with Li-ion battery
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Under Review. Learn more
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
Article Information
- Li-ion battery 2.2 Ah, five hours charging time
- With four different light levels:
- 100% light - 2.5 hours operation time
- 50% light - 3.5 hours operation time
- 25% light - 12 hours operation time
- Flashing light - 2.5 hours operation time
- With magnetic feet
- Charging 0 to 45°C / Operation -20 to 50°C
Previous Article Number
30009981
Paper catalogue
2016/17 p. 1633
Additional information
Country of origin China (CN)
Manufacturer Ledino
Gross weight (incl. package) 1446 Gram
Dimensions (incl. package) 180 x 180 x 170 MM
Customs number 8539510000
UNSPSC (v5.03) 39101601
EAN 4038104124311