Business
Private
EURExc. Vat
LED Driver 75W 700mA 53 ... 107V IP67XLG-75-L-A

XLG-75-L-A - LED Driver 75W 700mA 53 ... 107V IP67

302-30-173
XLG-75-L-A
Manufacturer:MEAN WELL

LED Driver 75W 700mA 53 ... 107V IP67

Image is for illustrative purposes only. Please refer to product description.

XLG-75-L-A - LED Driver 75W 700mA 53 ... 107V IP67

302-30-173
XLG-75-L-A
Manufacturer:MEAN WELL

Product specifications
75 W
107 V
53 V
700 mA
305 V

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Constant power mode output
  • With built-in PFC (power factor correction)
  • Complies with the latest version of IEC61347 / GB7000.1-2015 and UL8750 international safety regulations
  • Adjustable output via built-in potentiometer

Legislation and compliance

REACH Regulation

Additional information

Country of origin China (CN)
Manufacturer MEAN WELL
Gross weight (incl. package) 580 Gram
Dimensions (incl. package) 210 x 93 x 42 MM
Customs number 8504409590
UNSPSC (v5.03) 32111503