LED Driver 75.6W 1.4A 27 ... 56V IP67XLG-75-H-DA2
XLG-75-H-DA2 - LED Driver 75.6W 1.4A 27 ... 56V IP67
304-07-800
XLG-75-H-DA2
Manufacturer:MEAN WELL
Image is for illustrative purposes only. Please refer to product description.
XLG-75-H-DA2 - LED Driver 75.6W 1.4A 27 ... 56V IP67
304-07-800
XLG-75-H-DA2
Manufacturer:MEAN WELL
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Constant power mode output
- With built-in PFC (power factor correction)
- Complies with the latest version of IEC61347 / GB7000.1-2015 and UL8750 international safety regulations
- Adjustable output via built-in potentiometer
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
30407800
Additional information
Country of origin China (CN)
Manufacturer MEAN WELL
Gross weight (incl. package) 588 Gram
Dimensions (incl. package) 215 x 90 x 40 MM
Customs number 8504409590
UNSPSC (v5.03) 32111503