LED Driver 310.8W 2.8A 74 ... 148V IP67XLG-320-M-DA2
XLG-320-M-DA2 - LED Driver 310.8W 2.8A 74 ... 148V IP67
304-07-797
XLG-320-M-DA2
Manufacturer:MEAN WELL
Image is for illustrative purposes only. Please refer to product description.
XLG-320-M-DA2 - LED Driver 310.8W 2.8A 74 ... 148V IP67
304-07-797
XLG-320-M-DA2
Manufacturer:MEAN WELL
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Constant power mode output
- With built-in PFC (power factor correction)
- Complies with the latest version of IEC61347 / GB7000.1-2015 and UL8750 international safety regulations
- Adjustable output via built-in potentiometer
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
30407797
Additional information
Country of origin China (CN)
Manufacturer MEAN WELL
Gross weight (incl. package) 1408 Gram
Dimensions (incl. package) 330 x 100 x 55 MM
Customs number 8504409590
UNSPSC (v5.03) 32111503