LED Driver 25W 700mA 22 ... 54V IP67XLG-25-AB
XLG-25-AB - LED Driver 25W 700mA 22 ... 54V IP67
302-30-166
XLG-25-AB
Manufacturer:MEAN WELL
Image is for illustrative purposes only. Please refer to product description.
XLG-25-AB - LED Driver 25W 700mA 22 ... 54V IP67
302-30-166
XLG-25-AB
Manufacturer:MEAN WELL
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Constant power mode output
- With built-in PFC (power factor correction)
- Complies with the latest version of IEC61347 / GB7000.1-2015 and UL8750 international safety regulations
- Adjustable output via built-in potentiometer
Legislation and compliance
RoHS
Conforms
REACH Regulation
Article Information
- 3 in 1 dimming: 0 ... 10 V, PWM signal, resistance
Previous Article Number
30230166
Additional information
Country of origin China (CN)
Manufacturer MEAN WELL
Gross weight (incl. package) 417 Gram
Dimensions (incl. package) 180 x 100 x 30 MM
Customs number 8504409590
UNSPSC (v5.03) 32111503