Business
Private
EURExc. Vat
LED Driver 240W 700mA 178 ... 342V IP67XLG-240-L-A

XLG-240-L-A - LED Driver 240W 700mA 178 ... 342V IP67

302-30-161
XLG-240-L-A
Manufacturer:MEAN WELL

LED Driver 240W 700mA 178 ... 342V IP67

Image is for illustrative purposes only. Please refer to product description.

XLG-240-L-A - LED Driver 240W 700mA 178 ... 342V IP67

302-30-161
XLG-240-L-A
Manufacturer:MEAN WELL

Product specifications
240 W
342 V
178 V
700 mA
305 V

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Constant power mode output
  • With built-in PFC (power factor correction)
  • Complies with the latest version of IEC61347 / GB7000.1-2015 and UL8750 international safety regulations
  • Adjustable output via built-in potentiometer

Legislation and compliance

REACH Regulation

Additional information

Country of origin China (CN)
Manufacturer MEAN WELL
Gross weight (incl. package) 1000 Gram
Dimensions (incl. package) 270 x 63 x 36 MM
Customs number 8504409590
UNSPSC (v5.03) 32111503