Business
Private
EURExc. Vat
LED Driver 200W 700mA 142 ... 285V IP67XLG-200-L-DA2

XLG-200-L-DA2 - LED Driver 200W 700mA 142 ... 285V IP67

304-07-789
XLG-200-L-DA2
Manufacturer:MEAN WELL

LED Driver 200W 700mA 142 ... 285V IP67

Image is for illustrative purposes only. Please refer to product description.

XLG-200-L-DA2 - LED Driver 200W 700mA 142 ... 285V IP67

304-07-789
XLG-200-L-DA2
Manufacturer:MEAN WELL

Product specifications
200 W
285 V
142 V
700 mA
305 V

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Constant power mode output
  • With built-in PFC (power factor correction)
  • Complies with the latest version of IEC61347 / GB7000.1-2015 and UL8750 international safety regulations
  • Adjustable output via built-in potentiometer

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer MEAN WELL
Gross weight (incl. package) 894 Gram
Dimensions (incl. package) 260 x 90 x 45 MM
Customs number 8504409590
UNSPSC (v5.03) 32111503