LED Driver 200W 3.5A 27 ... 56V IP67XLG-200-H-A
XLG-200-H-A - LED Driver 200W 3.5A 27 ... 56V IP67
302-30-155
XLG-200-H-A
Manufacturer:MEAN WELL
Image is for illustrative purposes only. Please refer to product description.
XLG-200-H-A - LED Driver 200W 3.5A 27 ... 56V IP67
302-30-155
XLG-200-H-A
Manufacturer:MEAN WELL
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Constant power mode output
- With built-in PFC (power factor correction)
- Complies with the latest version of IEC61347 / GB7000.1-2015 and UL8750 international safety regulations
- Adjustable output via built-in potentiometer
Legislation and compliance
RoHS
Conforms
REACH Regulation
Article Information
- Over voltage, short circuit, over current and over temperature protection
Previous Article Number
30230155
Additional information
Country of origin China (CN)
Manufacturer MEAN WELL
Gross weight (incl. package) 850 Gram
Dimensions (incl. package) 255 x 90 x 45 MM
Customs number 8504409590
UNSPSC (v5.03) 32111503