Business
Private
EURExc. Vat
LED Driver 150W 12.5A 8.4 ... 12V IP67XLG-150-12-A

XLG-150-12-A - LED Driver 150W 12.5A 8.4 ... 12V IP67

302-30-145
XLG-150-12-A
Manufacturer:MEAN WELL

LED Driver 150W 12.5A 8.4 ... 12V IP67

Image is for illustrative purposes only. Please refer to product description.

XLG-150-12-A - LED Driver 150W 12.5A 8.4 ... 12V IP67

302-30-145
XLG-150-12-A
Manufacturer:MEAN WELL

Product specifications
150 W
12 V
8.4 V
12.5 A
305 V

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Constant power mode output
  • With built-in PFC (power factor correction)
  • Complies with the latest version of IEC61347 / GB7000.1-2015 and UL8750 international safety regulations
  • Adjustable output via built-in potentiometer

Legislation and compliance

REACH Regulation

Additional information

Country of origin China (CN)
Manufacturer MEAN WELL
Gross weight (incl. package) 776 Gram
Dimensions (incl. package) 241 x 90 x 50 MM
Customs number 8504409590
UNSPSC (v5.03) 32111503