1 min order
LED Buzzer 424 Red Continuous 24VAC / DC 98dBA IP65 Surface Mount424.120.75
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Horn combined with continuous LED light or flashing light
- Can be actuated separately
- Volume: adjustable with 424 (max. 98 dBA)
- New modern design
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- LED/horn combination
Previous Article Number
3366484
Paper catalogue
2016/17 p. 1370
Paper catalogue
2013/14 p. 1669
Additional information
Country of origin Germany (DE)
Manufacturer Werma
Gross weight (incl. package) 220 Gram
Dimensions (incl. package) 95 x 85 x 245 MM
Customs number 8531807000
UNSPSC (v5.03) 46171606
EAN 4049787006719