Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

LED Bulb 28V 16mA BA9s WhiteLB2401C28W

LB2401C28W - LED Bulb 28V 16mA BA9s White

304-36-816
LB2401C28W
Alias: 199076
Manufacturer:Bailey Lights

New to us
LED Bulb 28V 16mA BA9s White

Image is for illustrative purposes only. Please refer to product description.

LB2401C28W - LED Bulb 28V 16mA BA9s White

304-36-816
LB2401C28W
Alias: 199076
Manufacturer:Bailey Lights

Product specifications
4.2 lm
10 mm
White 
30000 h 
28 V

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Bailey Lights
Gross weight (incl. package) 1800 Gram
Dimensions (incl. package) 25 x 10 x 10 MM
Customs number 8541410000
UNSPSC (v5.03) 32111503
EAN 8714681100660