Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Leakage Current Clamp Meter, 31mm, Backlit LCDKPS-PF10
KPS-PF10 - Leakage Current Clamp Meter, 31mm, Backlit LCD, KPS
303-70-029
KPS-PF10
PF10

Leakage Current Clamp Meter, 31mm, Backlit LCD

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
AC: 0 ... 60 A 
Manual 
31 mm
3-1/2 Digits 
Backlit LCD 
Measuring Functions:AC Current

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Data hold function: Retention of maximum and minimum
  • readings

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer KPS
Gross weight (incl. package) 253 Gram
Dimensions (incl. package) 220 x 75 x 45 MM
Customs number 9030320000
UNSPSC (v5.03) 41113601