Skip to Header
Skip to Main Content
Skip to Footer
Services
Latest
Industries
Business
Private
EUR
Exc. Vat
Netherlands
English
Cart
PRODUCTS
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Cart
Home
Power
Batteries and Chargers
Rechargeable Batteries
Rechargeable Batteries, Lead-acid
Lead-acid Batteries, Maintenance-free 7...51 Ah
Product listing
Lead-acid Batteries, Maintenance-free 7...51 Ah
Jump to:
Features
|
Product listing
Features
Valve-regulated, sealed lead-acid battery with low self-discharge
Intended for both cyclical and intermittent operations
Suitable areas of application include UPS units for computers, alarm systems etc.
Can be connected in series for 24 or 48 V
Compact construction
Estimated lifetime is at least 10 years
Hide content
Showing 1 - 3 of 3 items
1
Sort
Filter (0)
Filter & Sort (0)
NO FILTERS SELECTED
Refine your results using the filters below
Product Status
Capacity
Height
Length
Width
Sort by
×
Best match
×
PRODUCT
STOCK
PRICE
Rechargeable Battery, Lead-Acid, 12V, 26Ah, Screw Terminal, M6
EUR 372,00
(Exc. Vat)
Art.Nr.
169-36-926
MPN.
SBS 30 BLYACK. 12V/25AH
Manufacturer:
Enersys
Show details
Compare
Add to list
Rechargeable Battery, Lead-Acid, 12V, 14Ah, Screw Terminal, M6
EUR 352,00
(Exc. Vat)
Art.Nr.
169-36-900
MPN.
SBS 15 BLYACK. 12V/14AH
Manufacturer:
Enersys
Show details
Compare
Add to list
Rechargeable Battery, Lead-Acid, 12V, 38Ah, Screw Terminal, M6
EUR 345,00
(Exc. Vat)
Art.Nr.
169-36-942
MPN.
SBS 40 BLYACK. 12V/37AH
Manufacturer:
Enersys
Show details
Compare
Add to list
Showing 1 - 3 of 3 items
1