Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

LDO Voltage Regulator 5V 500mA DPAKNCV78M05BDTRKG

NCV78M05BDTRKG - LDO Voltage Regulator 5V 500mA DPAK

304-45-673
NCV78M05BDTRKG
Alias: 8084116
Manufacturer:onsemi

New to us
LDO Voltage Regulator 5V 500mA DPAK

Image is for illustrative purposes only. Please refer to product description.

NCV78M05BDTRKG - LDO Voltage Regulator 5V 500mA DPAK

304-45-673
NCV78M05BDTRKG
Alias: 8084116
Manufacturer:onsemi

Product specifications
1 
5 V
2 V
500 mA
100 mV

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer onsemi
Gross weight (incl. package) 12 Gram
Dimensions (incl. package) 116 x 89 x 15 MM
Customs number 8542399000
UNSPSC (v5.03) 32101630