1 min order
Laser module 1 mW 650 nm RedTIM-203-1D/650 4,5V
TIM-203-1D/650 4,5V - Laser module 1 mW 650 nm Red, Transverse
175-70-286
TIM-203-1D/650 4,5V
No longer available. View alternative products
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Complete laser diode module with integrated driver and glass collimator lens
- Metal housing for good heat dissipation
- With 240 mm connecting cables
- Point laser
Article Information
Previous Article Number
7570286
Paper catalogue
2016/17 p. 198
Paper catalogue
2013/14 p. 308
Additional information
Country of origin Taiwan (TW)
Manufacturer Transverse
Gross weight (incl. package) 34 Gram
Dimensions (incl. package) 75 x 54 x 16 MM
Customs number 9013200000
UNSPSC (v5.03) 32111503