Business
Private
EURExc. Vat
Large Display Module 10-057-21M Red Panel MountB10-057-21M

B10-057-21M - Large Display Module 10-057-21M Red Panel Mount

175-52-066
B10-057-21M
Manufacturer:Crameda Intersys

Large Display Module 10-057-21M Red Panel Mount

Image is for illustrative purposes only. Please refer to product description.

B10-057-21M - Large Display Module 10-057-21M Red Panel Mount

175-52-066
B10-057-21M
Manufacturer:Crameda Intersys

Product specifications
Red 
100 mm
Panel Mount 
10-057-21M 
Left / Right 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Delivery Note

Delivery includes: Display, 1 pair terminal angles, 4 fastening parts

Family Information

  • The modules can be built up into a large display and used universally as production displays
  • Cost-effective through modular design
  • High brightness, the red figures are clearly legible from all angles
  • Ease of system integration, data input in BCD code group 1/2 class A, limit value curve identical with EN 55022
  • Parallel and multiplex operation
  • EMC standards: interference emissions: generic standard EN 50081-2, product standard EN 55011
  • Interference immunity: generic standard EN 50082-2, basic standards 89/336/EEC or EMC law

Legislation and compliance

RoHS
No Information
REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer Crameda Intersys
Gross weight (incl. package) 412 Gram
Dimensions (incl. package) 205 x 150 x 50 MM
Customs number 9030337000
UNSPSC (v5.03) 32111503