1 min order
Large Display Module 10-057-21M Red Panel MountA10-057-21M
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Delivery includes: Display, 1 pair terminal angles, 4 fastening parts
Family Information
- The modules can be built up into a large display and used universally as production displays
- Cost-effective through modular design
- High brightness, the red figures are clearly legible from all angles
- Ease of system integration, data input in BCD code group 1/2 class A, limit value curve identical with EN 55022
- Parallel and multiplex operation
- EMC standards: interference emissions: generic standard EN 50081-2, product standard EN 55011
- Interference immunity: generic standard EN 50082-2, basic standards 89/336/EEC or EMC law
Article Information
Previous Article Number
7552065
Paper catalogue
2016/17 p. 1319
Paper catalogue
2013/14 p. 1442
Additional information
Country of origin Malaysia (MY)
Manufacturer Crameda Intersys
Gross weight (incl. package) 190 Gram
Dimensions (incl. package) 135 x 108 x 50 MM
Customs number 9030337000
UNSPSC (v5.03) 32111503