Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Banana Plug, Yellow, Gold-Plated, Nickel-Plated, 20A001 10100 160017
001 10100 160017 - Banana Plug, Yellow, Gold-Plated, Nickel-Plated, 20A, Büschel
140-27-744
001 10100 160017

Banana Plug, Yellow, Gold-Plated, Nickel-Plated, 20A

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Plug 
2 mm
Yellow 
20 A
Gold-Plated, Nickel-Plated 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Spring-loaded 2 mm pin
  • With or without insulation sleeve
  • Solder lug

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Büschel
Gross weight (incl. package) 1.13 Gram
Dimensions (incl. package) 35 x 3 x 3 MM
Customs number 8536901000
UNSPSC (v5.03) 39121402
EAN 7331176129336