Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Banana Plug, White, Gold-Plated, Nickel-Plated, 20A001 10100 140017
001 10100 140017 - Banana Plug, White, Gold-Plated, Nickel-Plated, 20A, Büschel
140-27-793
001 10100 140017

Banana Plug, White, Gold-Plated, Nickel-Plated, 20A

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Plug 
2 mm
White 
20 A
Gold-Plated, Nickel-Plated 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Spring-loaded 2 mm pin
  • With or without insulation sleeve
  • Solder lug

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Büschel
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 24 x 5 x 7 MM
Customs number 8536901000
UNSPSC (v5.03) 39121402
EAN 7331176129312