Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Laboratory DC Power Supply Programmable 80V 170A 5kW Analogue / Ethernet / USBEA-PSI 10080-170 3U
EA-PSI 10080-170 3U - Laboratory DC Power Supply Programmable 80V 170A 5kW Analogue / Ethernet / USB, EA Elektro-Automatik
303-89-171
EA-PSI 10080-170 3U

New
Laboratory DC Power Supply Programmable 80V 170A 5kW Analogue / Ethernet / USB

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
5 kW
80 V
1 
208 V
480 V
Series:PSI 10000
Standards Met:EN 61010-1IEC 61010-1CSA 22.2

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Wide range voltage input
  • Integrated function generator with predefined curves
  • Photovoltaics test mode, MPPT
  • Flexible power regulated DC input stages (autoranging)
  • Command languages and drivers: SCPI and ModBus, LabVIEW, IVI
  • Galvanically isolated Share-Bus for parallel operation
  • Active power factor correction
  • Regulation modes CV, CC, CP, CR with fast crossover
  • High resolution with 16 bit ADCs and DACs

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 18500 Gram
Dimensions (incl. package) 840 x 560 x 220 MM
Customs number 8504320090
UNSPSC (v5.03) 39121004
EAN 4251483372672