Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Label Tape, Nylon, 12mm x 3.5m, White18488
18488 - Label Tape, Nylon, 12mm x 3.5m, White, Dymo
180-23-814
18488

Label Tape, Nylon, 12mm x 3.5m, White

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Yes 
White 
Black 
Nylon 
3.5 m

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

The Rhino™ tape has been developed for use in extreme conditions and is distinguished by resistance to abrasion, temperature changes, chemicals, solvents, water and UV light. DYMO® offers a number of special materials, depending on application, all of which are have a strong adhesive and a colour tape carefully selected for high-quality printing and resistance. 

  • Permanent polyester can be used on a large number of smooth, rough or very coarse surfaces and is particularly resistant to solvents and chemicals
  • Flexible nylon is particularly suited to marking out cables and wires
  • Non-adhesive signs (non-adhesive labels) are ideal for use in label holders
  • Heat-shrink tubing is a non-adhesive yet permanent solution made of polyolefin that marks out and protects your cables and wires

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Belgium (BE)
Manufacturer Dymo
Gross weight (incl. package) 39 Gram
Dimensions (incl. package) 90 x 35 x 113 MM
Customs number 8443999000
UNSPSC (v5.03) 44102405
EAN 5411313146814