Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Label Remover Spray 165mlLABEL OFF 220ML/165ML, NORDIC
LABEL OFF 220ML/165ML, NORDIC - Label Remover Spray 165ml, PRF
180-81-309
LABEL OFF 220ML/165ML, NORDIC

Label Remover Spray 165ml

Image is for illustrative purposes only. Please refer to product description.

1 min order

GHS Image
GHS Image
GHS Image
Product specifications
Liquified Gas 
165 ml
Aerosol 
Adhesive Remover 
Detergent 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • For removing self-adhesive labels from plastic, metal, glass and ceramic surfaces
  • Good compatibility with plastic
  • Propellent: Propane/butane

Legislation and compliance

RoHS
No Information
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
GHS Image
GHS Image
GHS Image
Signal Word Danger
Hazard Statements
  • H222:
    Extremely flammable aerosol
  • H229:
    Pressurized container: may burst if heated
  • H315:
    Causes skin irritation
  • H317:
    May cause an allergic skin reaction
  • H336:
    May cause drowsiness or dizziness
  • H411:
    Toxic to aquatic life with long lasting effects

Additional information

Country of origin Finland (FI)
Manufacturer PRF
Gross weight (incl. package) 160 Gram
Dimensions (incl. package) 160 x 50 x 50 MM
Customs number 3402909000
UNSPSC (v5.03) 44102904
EAN 6417128100422