Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
KVM switch 2-portTK-209K
TK-209K - KVM switch 2-port, Trendnet
125-12-096
TK-209K

KVM switch 2-port

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2 
1 
USB 
VGA 
Desktop 
Switching:HotKeyButtonAutoscan
LAN / IP access:No
Resolution max. local:2048 x 1536
USB-Hub:No
Audio-Support:Yes
Cascading:No
Connection, console:1x VGA, 2x USB, 2x 3.5 mm
Connection, PC:2x VGA, 2x USB, 4x 3.5 mm
Resolution max. IP:-
Audio connections:LoudspeakersMicrophone
Power supply:via USB
Dimensions W x H x D:98 x 28 x 70 mm
Weight:100 g
On-Screen-Display (OSD):No

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Delivery Note

Includes KVM and audio cables, 1.8 m, for connecting the PCs to the KVM switch

2 KVM/audio cables, manual

Family Information

This KVM switch lets you use up to four multimedia PCs, each with its own keyboard, monitor, mouse, microphone and speakers. A pushbutton or key combination may be used to switch from one PC to another one. 

  • Easy installation, no software required
  • Audio support for all devices
  • VGA resolution up to 2048 x 1536
  • Switching controlled by a pushbutton or key combination

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Trendnet
Gross weight (incl. package) 696 Gram
Dimensions (incl. package) 220 x 90 x 135 MM
Customs number 8517620000
UNSPSC (v5.03) 43173302
EAN 710931304282