Business
Private
EURExc. Vat
Knock Out Enclosure X6 80x130x70mm Grey / Transparent ABS IP66 / IP67CHDX6-323C

CHDX6-323C - Knock Out Enclosure X6 80x130x70mm Grey / Transparent ABS IP66 / IP67

304-34-338
CHDX6-323C
Alias: 2819503
Manufacturer:Camdenboss

New to us
Knock Out Enclosure X6 80x130x70mm Grey / Transparent ABS IP66 / IP67

Image is for illustrative purposes only. Please refer to product description.

CHDX6-323C - Knock Out Enclosure X6 80x130x70mm Grey / Transparent ABS IP66 / IP67

304-34-338
CHDX6-323C
Alias: 2819503
Manufacturer:Camdenboss

Product specifications
ABS 
IP66 
IP67 
UL 94 HB 
Grey / Transparent 
80 mm

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

Standard Unit includes Box, lid, 4 screws

Family Information

Each of the watertight eletrical enclosures provide a number of metric sized knockouts for cable entry, making this enclosure ideal for junction boxes in industrial settings with IIoT applications

  • IK07/08 impact tested
  • Screw type lid with knock out base
  • Moulded in high quality ABS
  • PCB pillars in the base for PCB mounting
  • Gasket supplied with the enclosure

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Republic of Korea (KR)
Manufacturer Camdenboss
Gross weight (incl. package) 227 Gram
Dimensions (incl. package) 130 x 80 x 70 MM
Customs number 8538909999
UNSPSC (v5.03) 31261501