Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Key Safe KeyKeeper 100 x 55 mm 700 gT04653
T04653 - Key Safe KeyKeeper 100 x 55 mm 700 g, Comsafe
180-13-977
T04653

No longer available. View product category

Key Safe KeyKeeper 100 x 55 mm 700 g

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
100 mm
55 mm
65 mm
700 g
Dimensions W x H x D:100 x 55 x 65 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Small, weather-resistant wall-mounted key safe
  • Ideal for storing important keys like entrance keys, garage keys, or keys for separate entrances etc.
  • Suitable for emergency keys for social services, charities, doctors, visitors or other family members
  • Includes mounting hardware
  • Inside sizes: 38 x 70 x 25 mm
  • No battries required

Legislation and compliance

RoHS
No Information

Additional information

Country of origin China (CN)
Manufacturer Comsafe
Gross weight (incl. package) 766 Gram
Dimensions (incl. package) 243 x 195 x 70 MM
Customs number 8303009000
UNSPSC (v5.03) 44111605