Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Key Expansion Module, BlackCP-8800-A-KEM-3PC=
CP-8800-A-KEM-3PC= - Key Expansion Module, Black, Cisco
302-44-464
CP-8800-A-KEM-3PC=

Key Expansion Module, Black

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
LCD 
No 
Black 
Hands-free operation:No
Display:Color
GPS:No
Dimensions, mobile section:113 x 40 x 229 mm
Dimensions W x H x D:113 x 40 x 229 mm
Weight:448 g

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Cisco
Gross weight (incl. package) 620 Gram
Dimensions (incl. package) 260 x 125 x 70 MM
Customs number 8517180000
UNSPSC (v5.03) 43191508
EAN 889728199445