Business
Private
EURExc. Vat
Key cabinetVT-SK 2200 AS

VT-SK 2200 AS - Key cabinet

300-26-369
VT-SK 2200 AS
Manufacturer:Rieffel Tresor

Key cabinet

Image is for illustrative purposes only. Please refer to product description.

VT-SK 2200 AS - Key cabinet

300-26-369
VT-SK 2200 AS
Manufacturer:Rieffel Tresor

Product specifications
380 mm
550 mm
140 mm
12 kg
Light Grey, similar to RAL 7035 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

Inexpensive organisation of up to 200 keys

  • Sheet steel enclosure
  • Adjustable metal hook rails
  • Hook numbering
  • Register tab with key index
  • Anchoring holes on back wall
  • Cylinder lock, 2 keys
  • Paint finish: light grey

Legislation and compliance

RoHS
No Information

Additional information

Country of origin India (IN)
Manufacturer Rieffel Tresor
Gross weight (incl. package) 2000 Gram
Dimensions (incl. package) 620 x 435 x 215 MM
Customs number 8303009000
UNSPSC (v5.03) 44111605