Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Key cabinetVT-SK 2100 AS
VT-SK 2100 AS - Key cabinet, Rieffel Tresor
300-26-368
VT-SK 2100 AS

Key cabinet

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
380 mm
550 mm
80 mm
7 kg
Dimensions W x H x D:380 x 550 x 80 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

Inexpensive organisation of up to 200 keys 

  • Sheet steel enclosure
  • Adjustable metal hook rails
  • Hook numbering
  • Register tab with key index
  • Anchoring holes on back wall
  • Cylinder lock, 2 keys
  • Paint finish: light grey

Legislation and compliance

RoHS
No Information

Additional information

Country of origin India (IN)
Manufacturer Rieffel Tresor
Gross weight (incl. package) 5000 Gram
Dimensions (incl. package) 620 x 435 x 155 MM
Customs number 8303009000
UNSPSC (v5.03) 44111605