John Guest PM Series Elbow Tube-toTube Adaptor, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection StylePM0312E
PM0312E - John Guest PM Series Elbow Tube-toTube Adaptor, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style
304-90-440
PM0312E
Manufacturer:John Guest
New to us
Image is for illustrative purposes only. Please refer to product description.
PM0312E - John Guest PM Series Elbow Tube-toTube Adaptor, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style
304-90-440
PM0312E
Manufacturer:John Guest
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Chemical Resistant: No Food Grade: Yes Material: Acetal Copolymer Maximum Operating Pressure: 10 bar Maximum Operating Temperature: 65 °C Minimum Operating Temperature: -20 °C Product Type: Pneumatic Fitting Series: PM Standards/Approvals: No Sub Type: Equal Elbow
Previous Article Number
30490440
Additional information
Country of origin United Kingdom (GB)
Manufacturer John Guest
Gross weight (incl. package) 80 Gram
Dimensions (incl. package) 151 x 98 x 46 MM
Customs number 8481900090
UNSPSC (v5.03) 31251503
EAN 5059045905912
