Please note that in addition to our regular office closures on bank holidays, our offices will close at 15:00h CET on 24.12 and 30.12.
Please note that in addition to our regular office closures on bank holidays, our offices will close at 15:00h CET on 24.12 and 30.12.
Business
Private
EURExc. Vat
Jack Plug, Plug, Stereo, Straight, 3.5 mmRM-589/NG

RM-589/NG - Jack Plug, Plug, Stereo, Straight, 3.5 mm

142-70-039
RM-589/NG
Manufacturer:Daikei Denshi

Jack Plug, Plug, Stereo, Straight, 3.5 mm

Image is for illustrative purposes only. Please refer to product description.

RM-589/NG - Jack Plug, Plug, Stereo, Straight, 3.5 mm

142-70-039
RM-589/NG
Manufacturer:Daikei Denshi

Product specifications
Stereo 
3.5 mm 
Plug 
3 
Cable Mount 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Solder connection
  • Metal housing with kink protection
  • Housing length: 26.5 (41 mm incl kink protection)
  • Max. cable diameter: 4.7 mm

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Japan (JP)
Manufacturer Daikei Denshi
Gross weight (incl. package) 8 Gram
Dimensions (incl. package) 54 x 10 x 10 MM
Customs number 8536699099
UNSPSC (v5.03) 39121402