Business
Private
EURExc. Vat
Jack Plug, Plug, Stereo, Straight, 2.5 mmRM 558C

RM 558C - Jack Plug, Plug, Stereo, Straight, 2.5 mm

142-70-229
RM 558C
Manufacturer:Daikei Denshi

Jack Plug, Plug, Stereo, Straight, 2.5 mm

Image is for illustrative purposes only. Please refer to product description.

RM 558C - Jack Plug, Plug, Stereo, Straight, 2.5 mm

142-70-229
RM 558C
Manufacturer:Daikei Denshi

Product specifications
Stereo 
2.5 mm 
Plug 
3 
Cable Mount 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Solder connection
  • Metal housing with kink protection
  • Fully nickel- or gold-plated
  • Length of housing: 21 mm (29.5 mm incl. kink protection)
  • Total length: 40 mm incl. kink protection
  • Max. cable diameter: 3.7 mm

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Japan (JP)
Manufacturer Daikei Denshi
Gross weight (incl. package) 3 Gram
Dimensions (incl. package) 40 x 10 x 10 MM
Customs number 8536699099
UNSPSC (v5.03) 39121402