Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Jack Plug, Plug, Stereo, Straight, 3.5 mm133-1-5
133-1-5 - Jack Plug, Plug, Stereo, Straight, 3.5 mm, Tai Yang
142-70-005
133-1-5

Jack Plug, Plug, Stereo, Straight, 3.5 mm

Image is for illustrative purposes only. Please refer to product description.

3 min order
Product specifications
Stereo 
3.5 mm 
Plug 
3 
Cable Mount 
Description:3.5 mm Jack plug

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Solder connection
  • Plastic housing
  • Max. cable diameter: 4 mm

Legislation and compliance

Additional information

Country of origin Taiwan (TW)
Manufacturer Tai Yang
Gross weight (incl. package) 4 Gram
Dimensions (incl. package) 55 x 10 x 10 MM
Customs number 8536699099
UNSPSC (v5.03) 39121402