Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Isolating Transformer 400 VAC - 230 VAC 260VAPVM301 400/230VM
PVM301 400/230VM - Isolating Transformer 400 VAC - 230 VAC 260VA, Tufvassons Transformator
156-26-852
PVM301 400/230VM

Isolating Transformer 400 VAC - 230 VAC 260VA

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
400 VAC 
230 VAC 
260 VA
2.4 A
50 Hz
Series:PVM Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Galvanically isolated primary and secondary IC
  • Dual-insulated design (class II), earthing not needed
  • For permanent installation by a qualified electrician
  • Screw terminal connection
  • With resettable circuit breaker on primary or secondary side
  • Enclosure of self-extinguishing thermoplastic
  • Manufacturing standard EN61558

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Gross weight (incl. package) 4000 Gram
Dimensions (incl. package) 200 x 110 x 105 MM
Customs number 8504318090
UNSPSC (v5.03) 39121004