Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Isolating Transformer 230 VAC - 115 VACAFM1100 230/115V
AFM1100 230/115V - Isolating Transformer 230 VAC - 115 VAC, Tufvassons Transformator
156-27-039
AFM1100 230/115V

Isolating Transformer 230 VAC - 115 VAC

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
230 VAC 
115 VAC 
1.1 kVA
9.5 A
50 Hz
Series:AFM Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Earthed design (class I)
  • Primary side: 2 m mains cable with earthed plug
  • Secondary side: 3 pole American outlet
  • With resettable circuit breaker on the primary side
  • Enclosure of aluminium
  • Manufacturing standard EN61558

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Sweden (SE)
Gross weight (incl. package) 14500 Gram
Dimensions (incl. package) 382 x 220 x 190 MM
Customs number 8504318090
UNSPSC (v5.03) 39121004