Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Infrared Thermometer, -50 ... 250°CTESTO 104-IR
TESTO 104-IR - Infrared Thermometer, -50 ... 250°C, Testo
110-72-774
TESTO 104-IR

Infrared Thermometer, -50 ... 250°C

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2 
-50 °C
1 %
250 °C
0.1 °C

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Multi-purpose waterproof (IP65) infrared and folding penetration thermometer
  • Suited for applications in the food sector
  • Precise 2-point laser with 10:1 optics for noncontact temperature measurement
  • Auto-hold, hold and min./max. function
  • Conforms to HACCP and EN 13485

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation
SVHC 7439-92-1Lead1317-36-8Lead monoxide (lead oxide)
SCIP SSN7a8e5f86-545f-4075-b030-ee7c4913d323

Additional information

Country of origin Germany (DE)
Manufacturer Testo
Gross weight (incl. package) 300 Gram
Dimensions (incl. package) 115 x 40 x 270 MM
Customs number 9025190090
UNSPSC (v5.03) 41112210
EAN 4029547011870