Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Infrared Thermometer, -18 ... 380°CUT300B
UT300B - Infrared Thermometer, -18 ... 380°C, UNI-T
176-67-027
UT300B

No longer available. View product category

Infrared Thermometer, -18 ... 380°C

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
-18 °C
2 %
380 °C
0.1 °C
Series:UT 300 Series

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Order Note

Battery to be ordered separately

Family Information

  • Non-contact temperature measurement of hot or moving targets from distance
  • Switchable laser pointer for precise measuring spot size
  • Min / Max measurement, display hold and data hold for convenient data acquisition
  • Display backlight with low-battery indicator
  • Sleep Mode
  • Response Time: 500 ms (300B) 250 ms (301C) 500 ms (300C) 250 ms (302C)
  • Switchable between °C and °F

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Under Review. Learn more
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.

Additional information

Country of origin China (CN)
Manufacturer UNI-T
Gross weight (incl. package) 195 Gram
Dimensions (incl. package) 245 x 145 x 50 MM
Customs number 9025190090
UNSPSC (v5.03) 41112210