IP65, IP67 Rating Cable Sealed In-Line Cable JoinerMale20ANAC3M-TRUE1-L
NAC3M-TRUE1-L - IP65, IP67 Rating Cable Sealed In-Line Cable JoinerMale20A
305-04-751
NAC3M-TRUE1-L
Manufacturer:Neutrik
New to us
Image is for illustrative purposes only. Please refer to product description.
NAC3M-TRUE1-L - IP65, IP67 Rating Cable Sealed In-Line Cable JoinerMale20A
305-04-751
NAC3M-TRUE1-L
Manufacturer:Neutrik
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Connector Gender: Male Contact Gender: Male Contact Material: Copper Alloy Current: 20 A IP Rating: IP65|IP67 Maximum Cable Diameter: 16 mm Minimum Cable Diameter: 10 mm Mount Type: Cable Product Type: Sealed In-Line Cable Joiner Standards/Approvals: IEC 60320-1|EN IEC 60320-1|UL 60320-1|CSA C22.2 No. 60320-1 Voltage: 25 V
Previous Article Number
30504751
Additional information
Country of origin Hungary (HU)
Manufacturer Neutrik
Gross weight (incl. package) 38 Gram
Dimensions (incl. package) 110 x 70 x 30 MM
Customs number 8536699099
UNSPSC (v5.03) 39121452

