Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
IP Telephone, 2x RJ45 / RJ9, BlackCP-8841-K9=
CP-8841-K9= - IP Telephone, 2x RJ45 / RJ9, Black, Cisco
302-44-480
CP-8841-K9=

IP Telephone, 2x RJ45 / RJ9, Black

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
LCD 
No 
Black 
RJ45 
Caller display (CLIP):Yes
Interfaces:2x RJ45RJ9
Call list:Yes
Resolution:800 x 480
Hands-free operation:No
Network connection:LAN Ethernet
Battery:No
Display:Color
GPS:No
Camera:No
Dimensions, mobile section:257 x 40 x 229 mm
Language:bulchichedandutengfinfregrespagerhunitajpnkornorpolporrussloswe
Dimensions W x H x D:257 x 40 x 229 mm
Weight:1.17 kg

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Cisco
Gross weight (incl. package) 141 Gram
Dimensions (incl. package) 340 x 250 x 70 MM
Customs number 8517180000
UNSPSC (v5.03) 43191508
EAN 882658698514