Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
IP Telephone, 2x RJ45 / Bluetooth 3.0 / RJ9 / USB 2.0, WhiteCP-8851-W-K9=
CP-8851-W-K9= - IP Telephone, 2x RJ45 / Bluetooth 3.0 / RJ9 / USB 2.0, White, Cisco
302-44-485
CP-8851-W-K9=

IP Telephone, 2x RJ45 / Bluetooth 3.0 / RJ9 / USB 2.0, White

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
LCD 
Yes 
White 
Bluetooth 3.0 
RJ45 
USB 2.0 
Caller display (CLIP):Yes
Interfaces:2x RJ45Bluetooth 3.0RJ9USB 2.0
Call list:Yes
Resolution:800 x 480
Hands-free operation:No
Network connection:LAN Ethernet
Battery:No
Display:Color
GPS:No
Camera:No
Dimensions, mobile section:257 x 229 x 40 mm
Language:bulchichedandutengfinfregrespagerhunitajpnkornorpolporrussloswe
Dimensions W x H x D:257 x 229 x 40 mm
Weight:1.19 kg

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Cisco
Gross weight (incl. package) 153 Gram
Dimensions (incl. package) 340 x 250 x 70 MM
Customs number 8517180000
UNSPSC (v5.03) 43191508
EAN 882658796128