Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
IP Telephone, 2x RJ45 / 2x USB 2.0 / 3.5 mm Socket / Bluetooth 4.0 / RJ9 / USB 2.0, BlackCP-8865-K9=
CP-8865-K9= - IP Telephone, 2x RJ45 / 2x USB 2.0 / 3.5 mm Socket / Bluetooth 4.0 / RJ9 / USB 2.0, Black, Cisco
302-44-487
CP-8865-K9=

IP Telephone, 2x RJ45 / 2x USB 2.0 / 3.5 mm Socket / Bluetooth 4.0 / RJ9 / USB 2.0, Black

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
LCD 
Yes 
Black 
3.5 mm Jack Socket 
Bluetooth 4.1 
RJ45 
Wireless 
Caller display (CLIP):Yes
Interfaces:2x RJ452x USB 2.03.5 mm SocketBluetooth 4.0RJ9USB 2.0
Call list:Yes
Resolution:800 x 480
Hands-free operation:No
Network connection:LAN Ethernet
Battery:No
Display:Color
GPS:No
Camera:Yes
Dimensions, mobile section:257 x 228 x 98 mm
Language:bulchichedandutengfinfregrespagerhunitajpnkornorpolporrussloswe
Dimensions W x H x D:257 x 228 x 98 mm
Weight:1.35 kg

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Cisco
Gross weight (incl. package) 171 Gram
Dimensions (incl. package) 290 x 280 x 120 MM
Customs number 8517180000
UNSPSC (v5.03) 43191508
EAN 882658845505