Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
IP Phone, Zoom Edition, 4 ", 800 x 480, 2x RJ45 / 2x RJ-9 / USB 2.0 Type-A, Android1301206
1301206 - IP Phone, Zoom Edition, 4 ", 800 x 480, 2x RJ45 / 2x RJ-9 / USB 2.0 Type-A, Android, Yealink
303-70-328
1301206

IP Phone, Zoom Edition, 4 ", 800 x 480, 2x RJ45 / 2x RJ-9 / USB 2.0 Type-A, Android

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
LCD 
Yes 
Grey 
Android 
Caller display (CLIP):Yes
Interfaces:2x RJ45USB 2.0 Type-A
Call list:Yes
Resolution:800 x 480
Hands-free operation:Yes
Network connection:RJ45
Battery:No
Display:Color
GPS:No
Camera:No
Dimensions, mobile section:223 x 127 x 159 mm
Dimensions W x H x D:223 x 127 x 159 mm

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

without PSU

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Yealink
Gross weight (incl. package) 1720 Gram
Dimensions (incl. package) 260 x 160 x 200 MM
Customs number 8517620000
UNSPSC (v5.03) 43191508