Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
IP Phone, 4 ", 800 x 480, 3x USB 3.0 Type A / 2.5 mm / 2x RJ-9, Linux1301110
1301110 - IP Phone, 4 ", 800 x 480, 3x USB 3.0 Type A / 2.5 mm / 2x RJ-9, Linux, Yealink
303-70-321
1301110

IP Phone, 4 ", 800 x 480, 3x USB 3.0 Type A / 2.5 mm / 2x RJ-9, Linux

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
LCD 
Yes 
Black 
Linux 
Bluetooth 
Caller display (CLIP):Yes
Interfaces:2x RJ-92.5 mm
Call list:Yes
Resolution:800 x 480
Hands-free operation:Yes
Battery:No
Display:Color
GPS:No
Camera:No
Dimensions, mobile section:223 x 127 x 159 mm
Dimensions W x H x D:223 x 127 x 159 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Yealink
Gross weight (incl. package) 1160 Gram
Dimensions (incl. package) 110 x 190 x 260 MM
Customs number 8517620000
UNSPSC (v5.03) 43191508