Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
IP Phone, 7 ", 1024 x 600, 2x RJ45 / 2x RJ-9 / 2x USB 3.0 Type-A, Android1301187
1301187 - IP Phone, 7 ", 1024 x 600, 2x RJ45 / 2x RJ-9 / 2x USB 3.0 Type-A, Android, Yealink
303-70-322
1301187

IP Phone, 7 ", 1024 x 600, 2x RJ45 / 2x RJ-9 / 2x USB 3.0 Type-A, Android

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
LCD 
Yes 
Grey 
Android 
Bluetooth 
Wireless 
Caller display (CLIP):Yes
Interfaces:2x RJ452x USB 3.0 Type-A
Call list:Yes
Resolution:1024 x 600
Hands-free operation:Yes
Battery:No
Display:Color
GPS:No
Camera:No
Dimensions, mobile section:259 x 164 x 196 mm
Dimensions W x H x D:259 x 164 x 196 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Yealink
Gross weight (incl. package) 1720 Gram
Dimensions (incl. package) 260 x 160 x 200 MM
Customs number 8517620000
UNSPSC (v5.03) 43191508