Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
IP Conference Phone with Multiplatform Phone Firmware, RJ45, BlackCP-7832-3PCC-K9=
CP-7832-3PCC-K9= - IP Conference Phone with Multiplatform Phone Firmware, RJ45, Black, Cisco
302-44-457
CP-7832-3PCC-K9=

IP Conference Phone with Multiplatform Phone Firmware, RJ45, Black

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
LCD 
No 
Black 
RJ45 
Voice lines:1
Caller display (CLIP):Yes
Interfaces:RJ45
Call list:Yes
Resolution:384 x 128
Hands-free operation:Yes
Network connection:LAN Ethernet
Battery:No
Display:Monochrome
GPS:No
Camera:No
Dimensions, mobile section:226 x 54.4 x 226 mm
Language:bulchichedandutengfinfregrespagerhunitajpnkornorpolporrussloswe
Dimensions W x H x D:226 x 54.4 x 226 mm
Weight:907 g

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Cisco
Gross weight (incl. package) 139 Gram
Dimensions (incl. package) 350 x 280 x 70 MM
Customs number 8517180000
UNSPSC (v5.03) 43191508
EAN 889728068277